Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 3.02600 $30.26
50 2.88200 $144.10
100 2.52180 $252.18
500 2.44970 $1,224.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11253-1-ND
Copy   535-11253-1-ND
Quantity Available 1,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMB-16.384MHZ-XY-T

Copy   ASVMB-16.384MHZ-XY-T
Description MEMS OSC XO 16.3840MHZ LVCMOS
Copy   MEMS OSC XO 16.3840MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16.384MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   16.384MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASVMB Series Datasheet
ASVMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Online Catalog Pure Silicon™ ASVMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 16.384MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC8564IDPW - Texas Instruments | 296-22923-5-ND DigiKey Electronics
  • DAC8564IDPW
  • Texas Instruments
  • IC DAC 16BIT QUAD-CH 16-TSSOP
  • Unit Price $16.61000
  • 296-22923-5-ND
  • PIC24FJ1024GA610-I/PT - Microchip Technology | PIC24FJ1024GA610-I/PT-ND DigiKey Electronics
  • PIC24FJ1024GA610-I/PT
  • Microchip Technology
  • IC MCU 16BIT 1MB FLASH 100TQFP
  • Unit Price $4.65000
  • PIC24FJ1024GA610-I/PT-ND
  • NINA-B112-00B - U-Blox America Inc. | 672-1019-1-ND DigiKey Electronics
  • NINA-B112-00B
  • U-Blox America Inc.
  • MOD BLE 4.2 NORDIC NRF52832 SOC
  • Unit Price $12.26000
  • 672-1019-1-ND
  • QBLP679E-RGB - QT Brightek (QTB) | 1516-1131-1-ND DigiKey Electronics
  • QBLP679E-RGB
  • QT Brightek (QTB)
  • LED RGB DIFFUSED 6PLCC SMD
  • Unit Price $0.92000
  • 1516-1131-1-ND
  • LMP8603MME/NOPB - Texas Instruments | LMP8603MME/NOPBCT-ND DigiKey Electronics
  • LMP8603MME/NOPB
  • Texas Instruments
  • IC OPAMP CURR SENSE 60KHZ 8VSSOP
  • Unit Price $3.45000
  • LMP8603MME/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 535-11253-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11253-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.89950
  • Digi-Reel® ? : 535-11253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,732 - Immediate
  • Unit Price: Digi-Reel®

13:43:03 1/17/2019