Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.88800 $28.88
50 2.75000 $137.50
100 2.40630 $240.63
500 2.33750 $1,168.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11218-1-ND
Copy   535-11218-1-ND
Quantity Available 169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMB-16.000MHZ-LY-T

Copy   ASVMB-16.000MHZ-LY-T
Description MEMS OSC XO 16.0000MHZ LVCMOS
Copy   MEMS OSC XO 16.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   16MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASVMB Series Datasheet
ASVMB Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Online Catalog Pure Silicon™ ASVMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 16MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD7934BRUZ-6 - Analog Devices Inc. | AD7934BRUZ-6-ND DigiKey Electronics
  • AD7934BRUZ-6
  • Analog Devices Inc.
  • IC ADC 12BIT 4CH 625KSPS 28TSSOP
  • Unit Price $11.66000
  • AD7934BRUZ-6-ND
  • S25FL512SDPMFIG11 - Cypress Semiconductor Corp | 428-4210-ND DigiKey Electronics
  • S25FL512SDPMFIG11
  • Cypress Semiconductor Corp
  • IC FLASH 512M SPI 66MHZ 16SOIC
  • Unit Price $7.72000
  • 428-4210-ND
  • CY14B101Q2A-SXI - Cypress Semiconductor Corp | CY14B101Q2A-SXI-ND DigiKey Electronics
  • CY14B101Q2A-SXI
  • Cypress Semiconductor Corp
  • IC NVSRAM 1M SPI 40MHZ 8SOIC
  • Unit Price $10.04000
  • CY14B101Q2A-SXI-ND
  • MAX3232EUE+T - Maxim Integrated | MAX3232EUE+TCT-ND DigiKey Electronics
  • MAX3232EUE+T
  • Maxim Integrated
  • IC TXRX RS-232 LP 16-TSSOP
  • Unit Price $7.19000
  • MAX3232EUE+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 535-11218-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11218-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.81250
  • Digi-Reel® ? : 535-11218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: Digi-Reel®

08:13:04 11/21/2018