• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-10084-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASV-33.333MHZ-E-T

Description OSC XO 33.333MHZ HCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

33.333MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Mfg CAD Models ASV.stp
3D Drawings ASV.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 33.333MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-10084-1

10:43:08 4/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10084-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.73500
Send Feedback