Add To Favorites
Product Overview
Digi-Key Part Number 535-9308-1-ND
Quantity Available 514
Can ship immediately
Manufacturer

Manufacturer Part Number

ASV-11.0592MHZ-EJ-T

Description OSC XO 11.0592MHZ HCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

11.0592MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Mfg CAD Models ASV.stp
3D Drawings ASV.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ASV Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 11.0592MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9308-1
300-9308-1-ND
535-9308-1

02:29:57 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.65600 $16.56
50 1.61700 $80.85
100 1.38600 $138.60
500 1.34750 $673.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9308-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.03250
  • Digi-Reel® ? : 535-9308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback