Add To Favorites
ASTMUPCD-33-25.000MHZ-LJ-E-T 25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.64000 $26.40
50 2.51460 $125.73
100 2.20030 $220.03
500 2.13742 $1,068.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13320-1-ND
Copy   535-13320-1-ND
Quantity Available 980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTMUPCD-33-25.000MHZ-LJ-E-T

Copy   ASTMUPCD-33-25.000MHZ-LJ-E-T
Description MEMS OSC XO 25.0000MHZ LVCMOS
Copy   MEMS OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASTMUPC Series Datasheet
High Performance MHz MEMS Osc Flyer
ASTMUPC Package Drawing
Environmental Information RoHS Cert
Online Catalog ASTMUPC Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMUPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13320-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13320-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.65735
  • Digi-Reel® ? : 535-13320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: Digi-Reel®

23:51:32 1/15/2019