Add To Favorites
ASTMUPCD-33-16.000MHZ-LJ-E-T 16MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.64000 $26.40
50 2.51460 $125.73
100 2.20030 $220.03
500 2.13742 $1,068.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13317-1-ND
Copy   535-13317-1-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTMUPCD-33-16.000MHZ-LJ-E-T

Copy   ASTMUPCD-33-16.000MHZ-LJ-E-T
Description MEMS OSC XO 16.0000MHZ LVCMOS
Copy   MEMS OSC XO 16.0000MHZ LVCMOS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   16MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMUPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13317-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13317-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.65735
  • Digi-Reel® ? : 535-13317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®

19:00:34 2/21/2019