Add To Favorites
ASTMKJ-32.768KHZ-LQ-AA3-T 32.768kHz XO (Standard) NanoDrive™ Oscillator 1.5 V ~ 3.63 V 4-UFBGA, CSPBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96613 $966.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASTMKJ-32.768KHZ-LQ-AA3-T-ND
Copy   ASTMKJ-32.768KHZ-LQ-AA3-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTMKJ-32.768KHZ-LQ-AA3-T

Copy   ASTMKJ-32.768KHZ-LQ-AA3-T
Description OSCILLATOR 32.768KHZ MEMS SMD
Copy   OSCILLATOR 32.768KHZ MEMS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz XO (Standard) NanoDrive™ Oscillator 1.5 V ~ 3.63 V 4-UFBGA, CSPBGA

Copy   32.768kHz XO (Standard) NanoDrive™ Oscillator 1.5 V ~ 3.63 V  4-UFBGA, CSPBGA
Documents & Media
Datasheets ASTMKJ Series Datasheet
Environmental Information RoHS Cert
Mfg CAD Models ASTMKJ.stp
3D Drawings ASTMKJ-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMKJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 32.768kHz
Function -
Output NanoDrive™
Voltage - Supply 1.5 V ~ 3.63 V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.4µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:

21:06:58 10/20/2018