Add To Favorites
ASTMK-4.096KHZ-LQ-DCC-H-T 4.096kHz XO (Standard) LVCMOS Oscillator 1.5 V ~ 3.63 V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.93500 $19.35
50 1.88960 $94.48
100 1.61960 $161.96
500 1.57466 $787.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12978-1-ND
Copy   535-12978-1-ND
Quantity Available 2,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTMK-4.096KHZ-LQ-DCC-H-T

Copy   ASTMK-4.096KHZ-LQ-DCC-H-T
Description MEMS OSC XO 4.0960KHZ LVCMOS SMD
Copy   MEMS OSC XO 4.0960KHZ LVCMOS SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.096kHz XO (Standard) LVCMOS Oscillator 1.5 V ~ 3.63 V 4-SMD, No Lead

Copy   4.096kHz XO (Standard) LVCMOS Oscillator 1.5 V ~ 3.63 V  4-SMD, No Lead
Documents & Media
Datasheets ASTMK Series Datasheet
Environmental Information RoHS Cert
Featured Product KHz MEMS Oscillators
3D Drawings ASTMK-3D.pdf
Online Catalog ASTMK Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMK
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 4.096kHz
Function -
Output LVCMOS
Voltage - Supply 1.5 V ~ 3.63 V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.4µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12978-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12978-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.20655
  • Digi-Reel® ? : 535-12978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
  • Unit Price: Digi-Reel®

15:10:49 12/12/2018