Add To Favorites
Product Overview
Digi-Key Part Number 535-13269-1-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTMHTE-48.000MHZ-AJ-E-T

Description OSCILLATOR MEMS 48MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

48MHz MEMS (Silicon) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 48MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Additional Resources
Standard Package ? 1
Other Names 535-13269
535-13269-1
535-13269-ND
ASTMHTE-48.000MHZ-AJ-E

08:02:40 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 3.03200 $30.32
50 2.88000 $144.00
100 2.57690 $257.69
500 2.42528 $1,212.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13269-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.99810
  • Digi-Reel® ? : 535-13269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback