Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.16600 $31.66
50 3.00780 $150.39
100 2.69130 $269.13
500 2.53296 $1,266.48
1,000 2.21634 $2,216.34
2,500 2.05803 $5,145.08
5,000 1.97888 $9,894.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13227-ND
Copy   535-13227-ND
Quantity Available 1,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTMHTA-8.000MHZ-AJ-E

Copy   ASTMHTA-8.000MHZ-AJ-E
Description MEMS OSC XO 8.0000MHZ LVCMOS SMD
Copy   MEMS OSC XO 8.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   8MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASTMHT Series Datasheet
ASTMHT Package Drawing
MEMS Oscillators Selection Guide
Environmental Information RoHS Cert
HTML Datasheet ASTMHT Series Datasheet
3D Drawings ASTMHT-3D.pdf
Online Catalog ASTMHT Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMHT
Packaging ? Strip
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EZA-EGCA50AV - Panasonic Electronic Components | P14127CT-ND DigiKey Electronics
  • EZA-EGCA50AV
  • Panasonic Electronic Components
  • VARISTOR 0805
  • Unit Price $0.89000
  • P14127CT-ND
  • LXES11DAA2-137 - Murata Electronics North America | 490-9339-1-ND DigiKey Electronics
  • LXES11DAA2-137
  • Murata Electronics North America
  • TVS DIODE 5V 6SMD
  • Unit Price $0.42000
  • 490-9339-1-ND
  • TLV73333PDQNT - Texas Instruments | 296-38494-1-ND DigiKey Electronics
  • TLV73333PDQNT
  • Texas Instruments
  • IC REG LINEAR 3.3V 300MA 4X2SON
  • Unit Price $0.40000
  • 296-38494-1-ND
  • STM32F042G6U6 - STMicroelectronics | 497-17345-ND DigiKey Electronics
  • STM32F042G6U6
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 28UFQFPN
  • Unit Price $2.61000
  • 497-17345-ND
  • LM4132DMF-2.0/NOPB - Texas Instruments | LM4132DMF-2.0/NOPBCT-ND DigiKey Electronics
  • LM4132DMF-2.0/NOPB
  • Texas Instruments
  • IC VREF SERIES 2.048V SOT23-5
  • Unit Price $2.27000
  • LM4132DMF-2.0/NOPBCT-ND
Additional Resources
Standard Package ? 1,000
Other Names 535-13227
Alternate Package | This part is also available in the following packaging:

16:52:47 1/19/2019