Add To Favorites
Product Overview
Digi-Key Part Number ASTMHTA-16.000MHZ-ZC-E-T3-ND
Copy   ASTMHTA-16.000MHZ-ZC-E-T3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTMHTA-16.000MHZ-ZC-E-T3

Copy   ASTMHTA-16.000MHZ-ZC-E-T3
Description OSC MEMS 16MHZ H/LVCMOS SMD
Copy   OSC MEMS 16MHZ H/LVCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   16MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASTMHT Series Datasheet
ASTMHT Package Drawing
MEMS Oscillators Selection Guide
Environmental Information RoHS Cert
HTML Datasheet ASTMHT Series Datasheet
3D Drawings ASTMHT-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMHT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50510 $7,515.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

14:33:05 9/22/2018