Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.89400 $28.94
50 2.75600 $137.80
100 2.41150 $241.15
500 2.34260 $1,171.30
1,000 1.99810 $1,998.10
2,500 1.86030 $4,650.75
5,000 1.79140 $8,957.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13241-ND
Copy   535-13241-ND
Quantity Available 607
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTMHTA-100.000MHZ-AJ-E

Copy   ASTMHTA-100.000MHZ-AJ-E
Description OSC MEMS 100MHZ LVCMOS SMD
Copy   OSC MEMS 100MHZ LVCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASTMHT Series Datasheet
ASTMHT Package Drawing
MEMS Oscillators Selection Guide
Environmental Information RoHS Cert
HTML Datasheet ASTMHT Series Datasheet
3D Drawings ASTMHT-3D.pdf
Online Catalog ASTMHT Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTMHT
Packaging ? Strip
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SHT20 - Sensirion AG | 1649-1004-1-ND DigiKey Electronics
  • SHT20
  • Sensirion AG
  • SENSOR HUMID/TEMP 3V I2C 3% SMD
  • Unit Price $6.92000
  • 1649-1004-1-ND
  • TEMT6000X01 - Vishay Semiconductor Opto Division | 751-1055-1-ND DigiKey Electronics
  • TEMT6000X01
  • Vishay Semiconductor Opto Division
  • AMBIENT LIGHT SENSOR 1206 SMD
  • Unit Price $1.53000
  • 751-1055-1-ND
  • ADP5052ACPZ-R7 - Analog Devices Inc. | ADP5052ACPZ-R7CT-ND DigiKey Electronics
  • ADP5052ACPZ-R7
  • Analog Devices Inc.
  • IC REG 5OUT BCK/LINEAR 48LFCSP
  • Unit Price $8.80000
  • ADP5052ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1,000
Other Names 535-13241
Alternate Package | This part is also available in the following packaging:

07:46:54 10/16/2018