Add To Favorites
ASPIAIG-F5030-3R3M-T 3.3µH Shielded Molded Inductor 8.1A 23.1 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.18900 $21.89
100 1.54720 $154.72
500 1.26202 $631.01
1,000 1.15506 $1,155.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14188-1-ND
Copy   535-14188-1-ND
Quantity Available 1,848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPIAIG-F5030-3R3M-T

Copy   ASPIAIG-F5030-3R3M-T
Description FIXED IND 3.3UH 8.1A 23.1MOHM
Copy   FIXED IND 3.3UH 8.1A 23.1MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 8.1A 23.1 mOhm Max Nonstandard

Copy   3.3µH Shielded Molded Inductor 8.1A 23.1 mOhm Max Nonstandard
Documents & Media
Datasheets ASPIAIG-F(LR) Series Datasheet
Power Inductors Product Info Flyer
Environmental Information RoHS Cert
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPIAIG-F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 8.1A
Current - Saturation 8.7A
Shielding Shielded
DC Resistance (DCR) 23.1 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5030
Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14188-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14188-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.00440
  • Digi-Reel® ? : 535-14188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,848 - Immediate
  • Unit Price: Digi-Reel®

15:18:44 1/18/2019