Add To Favorites
Product Overview
Digi-Key Part Number 535-12309-1-ND
Quantity Available 4,868
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-4020S-330M-T

Description FIXED IND 33UH 490MA 550 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 490mA 550 mOhm Nonstandard

Documents & Media
Datasheets ASPI-4020S
ASPI-4020S Drawing
Mfg CAD Models ASPI-4020S.stp
3D Drawings ASPI-4020S.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-4020S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 490mA
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 550 mOhm
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12309-1

00:59:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.42300 $4.23
100 0.30190 $30.19
500 0.25358 $126.79
1,000 0.20528 $205.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16800
  • Digi-Reel® ? : 535-12309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback