USD

ASPI-4020HI-R47M-T 470nH Shielded Molded Inductor 7A 14mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-12781-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39200

ASPI-4020HI-R47M-T

Datasheet
Digi-Key Part Number 535-12781-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASPI-4020HI-R47M-T
Copy  
Description FIXED IND 470NH 7A 14 MOHM SMD
Copy  
Detailed Description

470nH Shielded Molded Inductor 7A 14mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets ASPI-4020HI Series Datasheet
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASPI-4020HI.stp
3D Drawings ASPI-4020HI-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASPI-4020HI
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Iron Alloy
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 7A
Current - Saturation 9.5A
Shielding Shielded
DC Resistance (DCR) 14mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4020
Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-12781-1