USD

ASPI-4020HI-1R0M-T 1µH Shielded Molded Inductor 4.5A 27mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-12783-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39200

ASPI-4020HI-1R0M-T

Datasheet
Digi-Key Part Number 535-12783-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASPI-4020HI-1R0M-T
Copy  
Description FIXED IND 1UH 4.5A 27 MOHM SMD
Copy  
Detailed Description

1µH Shielded Molded Inductor 4.5A 27mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets ASPI-4020HI Series Datasheet
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASPI-4020HI.stp
3D Drawings ASPI-4020HI-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASPI-4020HI
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Iron Alloy
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 4.5A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 27mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4020
Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-12783-1