Add To Favorites
ASPI-0705-820K-T 82µH Unshielded Wirewound Inductor 780mA 370 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
100 0.40250 $40.25
500 0.33810 $169.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12582-1-ND
Copy   535-12582-1-ND
Quantity Available 1,642
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPI-0705-820K-T

Copy   ASPI-0705-820K-T
Description FIXED IND 82UH 780MA 370 MOHM
Copy   FIXED IND 82UH 780MA 370 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82µH Unshielded Wirewound Inductor 780mA 370 mOhm Max Nonstandard

Copy   82µH Unshielded Wirewound Inductor 780mA 370 mOhm Max Nonstandard
Documents & Media
Datasheets ASPI-0705 Series
ASPI-0705 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASPI-0705.stp
3D Drawings ASPI-0705.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating 780mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 370 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12582-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12582-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.23800

22:45:07 11/20/2018