Add To Favorites
Product Overview
Digi-Key Part Number 535-12573-1-ND
Quantity Available 1,848
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0705-150K-T

Description FIXED IND 15UH 1.8A 90 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15µH Unshielded Wirewound Inductor 1.8A 90 mOhm Max Nonstandard

Documents & Media
Datasheets ASPI-0705 Series
ASPI-0705 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASPI-0705.stp
3D Drawings ASPI-0705.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 1.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12573-1

04:18:17 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
100 0.40250 $40.25
500 0.33810 $169.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12573-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.23800
Send Feedback