Add To Favorites
ASPI-0530HI-1R0M-T2 1µH Shielded Molded Inductor 7A 14mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.94900 $9.49
100 0.68640 $68.64
500 0.52578 $262.89
1,000 0.46736 $467.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13037-1-ND
Copy   535-13037-1-ND
Quantity Available 31,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPI-0530HI-1R0M-T2

Copy   ASPI-0530HI-1R0M-T2
Description FIXED IND 1UH 7A 14 MOHM SMD
Copy   FIXED IND 1UH 7A 14 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µH Shielded Molded Inductor 7A 14mOhm Max Nonstandard

Copy   1µH Shielded Molded Inductor 7A 14mOhm Max Nonstandard
Documents & Media
Datasheets ASPI-0530HI Series Datasheet
ASPI-0530HI Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASPI-0530HI.stp
3D Drawings ASPI-0530HI.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0530HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Carbonyl Powder
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 7A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 14mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13037-1
ASPI-0530HI-1R0M-T2CT
ASPI-0530HI-1R0M-T2CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13037-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.40640
  • Digi-Reel® ? : 535-13037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,675 - Immediate
  • Unit Price: Digi-Reel®

07:53:16 8/17/2019