Add To Favorites
ASPI-0504-330K-T 33µH Unshielded Wirewound Inductor 880mA 230 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 535-12369-1-ND
Copy   535-12369-1-ND
Quantity Available 1,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPI-0504-330K-T

Copy   ASPI-0504-330K-T
Description FIXED IND 33UH 880MA 230 MOHM
Copy   FIXED IND 33UH 880MA 230 MOHM
Detailed Description

33µH Unshielded Wirewound Inductor 880mA 230 mOhm Max Nonstandard

Copy   33µH Unshielded Wirewound Inductor 880mA 230 mOhm Max Nonstandard
Documents & Media
Datasheets ASPI-0504
ASPI-0504 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASPI-0504.stp
3D Drawings ASPI-0504.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0504
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 880mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12369-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12369-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25500

19:17:53 9/23/2018