Add To Favorites
ASPI-0504-102M-T 1mH Unshielded Wirewound Inductor 150mA 14.4 Ohm Max Nonstandard
Product Overview
Digi-Key Part Number 535-12365-1-ND
Copy   535-12365-1-ND
Quantity Available 4,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPI-0504-102M-T

Copy   ASPI-0504-102M-T
Description FIXED IND 1MH 150MA 14.4 OHM SMD
Copy   FIXED IND 1MH 150MA 14.4 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 150mA 14.4 Ohm Max Nonstandard

Copy   1mH Unshielded Wirewound Inductor 150mA 14.4 Ohm Max Nonstandard
Documents & Media
Datasheets ASPI-0504
ASPI-0504 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASPI-0504.stp
3D Drawings ASPI-0504.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0504
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12365-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12365-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.25500
  • Digi-Reel® ? : 535-12365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,892 - Immediate
  • Unit Price: Digi-Reel®

10:52:50 9/19/2018