Add To Favorites
Product Overview
Digi-Key Part Number 535-12364-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0504-100M-T

Description FIXED IND 10UH 1.44A 100 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 1.44A 100 mOhm Max Nonstandard

Documents & Media
Datasheets ASPI-0504
ASPI-0504 Drawing
Mfg CAD Models ASPI-0504.stp
3D Drawings ASPI-0504.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0504
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.44A
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12364-1

21:43:38 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12364-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.25500
  • Digi-Reel® ? : 535-12364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback