Add To Favorites
Product Overview
Digi-Key Part Number 535-10762-1-ND
Quantity Available 7,926
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0418FS-6R8M-T3

Description FIXED IND 6.8UH 1.5A 98 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 1.5A 98 mOhm Nonstandard

Documents & Media
Datasheets ASPI-0418FS
ASPI-0418FS Drawing
Mfg CAD Models ASPI-0418FS.stp
3D Drawings ASPI-0418FS.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0418FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 98 mOhm
Q @ Freq -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10762-1

07:52:49 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.48300 $4.83
100 0.34500 $34.50
500 0.28980 $144.90
1,000 0.23460 $234.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10762-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.19200
  • Digi-Reel® ? : 535-10762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback