Add To Favorites
Product Overview
Digi-Key Part Number 535-10757-1-ND
Quantity Available 4,162
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0412FS-100M-T4

Description FIXED IND 10UH 770MA 459 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 770mA 459 mOhm Nonstandard

Documents & Media
Datasheets ASPI-0412FS
ASPI-0412FS Drawing
Mfg CAD Models ASPI-0412FS.stp
3D Drawings ASPI-0412FS.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0412FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 770mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 459 mOhm
Q @ Freq -
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10757-1

22:01:26 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.48300 $4.83
100 0.34500 $34.50
500 0.28980 $144.90
1,000 0.23460 $234.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10757-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19200
  • Digi-Reel® ? : 535-10757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback