Add To Favorites
Product Overview
Digi-Key Part Number 535-13290-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0403H-470K-T

Description FIXED IND 47UH 0.844OHM 0.54A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 540mA 844 mOhm Max Nonstandard

Documents & Media
Datasheets ASPI-0403H Series Datasheet
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0403H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±10%
Current Rating 540mA
Shielding Unshielded
DC Resistance (DCR) 844 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13290-1

11:22:43 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.43900 $4.39
100 0.31340 $31.34
500 0.26324 $131.62
1,000 0.21310 $213.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13290-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.18530
  • Digi-Reel® ? : 535-13290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback