Add To Favorites
ASPI-0403H-1R4M-T 1.4µH Unshielded Wirewound Inductor 3.3A 38 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65700 $6.57
100 0.47290 $47.29
500 0.39928 $199.64
1,000 0.32568 $325.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13285-1-ND
Copy   535-13285-1-ND
Quantity Available 1,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPI-0403H-1R4M-T

Copy   ASPI-0403H-1R4M-T
Description FIXED IND 1.4UH 0.038OHM 3.30A
Copy   FIXED IND 1.4UH 0.038OHM 3.30A
Detailed Description

1.4µH Unshielded Wirewound Inductor 3.3A 38 mOhm Max Nonstandard

Copy   1.4µH Unshielded Wirewound Inductor 3.3A 38 mOhm Max Nonstandard
Documents & Media
Datasheets ASPI-0403H Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0403H
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 1.4µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13285-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13285-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28320

22:35:40 11/14/2018