Add To Favorites
ASPI-0403H-1R0M-T 1µH Unshielded Wirewound Inductor 3.8A 33 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 535-13284-1-ND
Copy   535-13284-1-ND
Quantity Available 820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPI-0403H-1R0M-T

Copy   ASPI-0403H-1R0M-T
Description FIXED IND 1.0UH 0.033OHM 3.80A
Copy   FIXED IND 1.0UH 0.033OHM 3.80A
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 3.8A 33 mOhm Max Nonstandard

Copy   1µH Unshielded Wirewound Inductor 3.8A 33 mOhm Max Nonstandard
Documents & Media
Datasheets ASPI-0403H Series Datasheet
Environmental Information RoHS Cert
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0403H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 3.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 33 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13284-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
1,000 0.31280 $312.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13284-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27200
  • Digi-Reel® ? : 535-13284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
  • Unit Price: Digi-Reel®

08:08:02 9/26/2018