Add To Favorites
ASPI-0403H-100K-T 10µH Unshielded Wirewound Inductor 1.15A 182 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 535-13288-1-ND
Copy   535-13288-1-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASPI-0403H-100K-T

Copy   ASPI-0403H-100K-T
Description FIXED IND 10UH 0.182OHM 1.15A
Copy   FIXED IND 10UH 0.182OHM 1.15A
Detailed Description

10µH Unshielded Wirewound Inductor 1.15A 182 mOhm Max Nonstandard

Copy   10µH Unshielded Wirewound Inductor 1.15A 182 mOhm Max Nonstandard
Documents & Media
Datasheets ASPI-0403H Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0403H
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 1.15A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 182 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13288-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
1,000 0.31280 $312.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13288-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27200

21:40:51 9/22/2018