USD
Favorite

ASPI-0315FS-820M-T2 82µH Shielded Wirewound Inductor 320mA 1.9Ohm Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39100 $782.00

Submit a request for quotation on quantities greater than those displayed.

ASPI-0315FS-820M-T2

Datasheet
Digi-Key Part Number ASPI-0315FS-820M-T2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASPI-0315FS-820M-T2
Copy  
Description FIXED IND 82UH 320MA 1.9 OHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

82µH Shielded Wirewound Inductor 320mA 1.9Ohm Nonstandard

Copy  
Documents & Media
Datasheets ASPI-0315FS Series
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASPI-0315FS.stp
3D Drawings ASPI-0315FS.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0315FS
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating (Amps) 320mA
Current - Saturation 270mA
Shielding Shielded
DC Resistance (DCR) 1.9Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000