Add To Favorites
Product Overview
Digi-Key Part Number 535-10719-1-ND
Quantity Available 4,200
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0312FS-2R2M-T2

Description FIXED IND 2.2UH 1.2A 70 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.2A 70 mOhm Nonstandard

Documents & Media
Datasheets ASPI-0312FS
ASPI-0312FS Drawing
Mfg CAD Models ASPI-0312FS.stp
3D Drawings ASPI-0312FS.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0312FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 70 mOhm
Q @ Freq -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10719-1

13:46:25 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.44300 $4.43
100 0.31630 $31.63
500 0.26566 $132.83
1,000 0.21505 $215.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10719-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.17600
  • Digi-Reel® ? : 535-10719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback