Add To Favorites
Product Overview
Digi-Key Part Number 535-10702-1-ND
Quantity Available 4,707
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0309-470M-T4

Description FIXED IND 47UH 220MA 3.3 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 220mA 3.3 Ohm Nonstandard

Documents & Media
Datasheets ASPI-0309
ASPI-0309 Drawing
Mfg CAD Models ASPI-0309.stp
3D Drawings ASPI-0309.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASPI-0309
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 210mA
Shielding Unshielded
DC Resistance (DCR) 3.3 Ohm
Q @ Freq -
Ratings -
Operating Temperature -30°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10702-1

03:18:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.42300 $4.23
100 0.30190 $30.19
500 0.25358 $126.79
1,000 0.20528 $205.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10702-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.16800
  • Digi-Reel® ? : 535-10702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback