USD
Favorite

ASMPH-1008-2R2M-T 2.2µH Shielded Multilayer Inductor 1.3A 80mOhm 1008 (2520 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33000 $3.30
25 0.28880 $7.22
50 0.24760 $12.38
100 0.22690 $22.69
250 0.20624 $51.56
500 0.19388 $96.94
1,000 0.14850 $148.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-12284-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12750
  • Digi-Reel®  : 535-12284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ASMPH-1008-2R2M-T

Datasheet
Digi-Key Part Number 535-12284-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASMPH-1008-2R2M-T
Copy  
Description FIXED IND 2.2UH 1.3A 80 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 1.3A 80mOhm 1008 (2520 Metric)

Copy  
Documents & Media
Datasheets ASMPH-1008
ASMPH-1008 Drawing
3D Drawings ASMPH-1008.pdf
Mfg CAD Models ASMPH-1008.stp
EDA / CAD Models ASMPH-1008-2R2M-T by SnapEDA
HTML Datasheet ASMPH-1008
ASMPH-1008 Drawing
Online Catalog ASMP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASMPH-1008
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.3A
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 80mOhm
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-12284-1