Add To Favorites
Product Overview
Digi-Key Part Number 535-12277-1-ND
Quantity Available 5,849
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0806-1R5M-T

Description FIXED IND 1.5UH 1.2A 110 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.5µH Shielded Multilayer Inductor 1.2A 110 mOhm 0806 (2016 Metric)

Documents & Media
Datasheets ASMPH-0806
ASMPH-0806 Drawing
Mfg CAD Models ASMPH-0806.stp
3D Drawings ASMPH-0806.pdf
Online Catalog ASMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASMPH-0806
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 110 mOhm
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12277-1

02:43:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34500 $3.45
100 0.23720 $23.72
500 0.20268 $101.34
1,000 0.15525 $155.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12277-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12750
  • Digi-Reel® ? : 535-12277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback