Add To Favorites
Product Overview
Digi-Key Part Number 535-12271-1-ND
Quantity Available 4,284
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0805-1R5M-T

Description FIXED IND 1.5UH 1.1A 160 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.5µH Shielded Multilayer Inductor 1.1A 160 mOhm 0805 (2012 Metric)

Documents & Media
Datasheets ASMPH-0805
ASMPH-0805 Drawing
Mfg CAD Models ASMPH-0805.stp
3D Drawings ASMPH-0805.pdf
Online Catalog ASMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASMPH-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 160 mOhm
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12271-1

22:43:57 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32200 $3.22
100 0.22140 $22.14
500 0.18918 $94.59
1,000 0.14490 $144.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12271-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11900
  • Digi-Reel® ? : 535-12271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback