USD
Favorite

ASMPH-0603-2R2M-T 2.2µH Shielded Multilayer Inductor 850mA 300mOhm 0603 (1608 Metric)
Price & Procurement
43,306 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32200 $3.22
100 0.22140 $22.14
500 0.18918 $94.59
1,000 0.14490 $144.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-12265-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.11900
  • Cut Tape (CT)  : 535-12265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,306 - Immediate
  • Unit Price: $0.36000

ASMPH-0603-2R2M-T

Datasheet
Digi-Key Part Number 535-12265-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASMPH-0603-2R2M-T
Copy  
Description FIXED IND 2.2UH 850MA 300 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 850mA 300mOhm 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets ASMPH-0603
ASMPH-0603 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASMPH-0603.stp
PCN Design/Specification ASMPH-0603 Series 25/Mar/2019
3D Drawings ASMPH-0603.pdf
Online Catalog ASMP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASMPH-0603
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 850mA
Current - Saturation 300mA
Shielding Shielded
DC Resistance (DCR) 300mOhm
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-IOT-1

IOT & WEARABLES COMPONENT KIT

Abracon LLC

$78.69000 Details
Additional Resources
Standard Package 1
Other Names 535-12265-6