Add To Favorites
ASMCI-0805-R22N-T 220nH Shielded Multilayer Inductor 800mA 130 mOhm 0805 (2012 Metric)
Product Overview
Digi-Key Part Number ASMCI-0805-R22N-T-ND
Copy   ASMCI-0805-R22N-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMCI-0805-R22N-T

Copy   ASMCI-0805-R22N-T
Description FIXED IND 220NH 800MA 130 MOHM
Copy   FIXED IND 220NH 800MA 130 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220nH Shielded Multilayer Inductor 800mA 130 mOhm 0805 (2012 Metric)

Copy   220nH Shielded Multilayer Inductor 800mA 130 mOhm 0805 (2012 Metric)
Documents & Media
Datasheets ASMCI-0805
Environmental Information RoHS Cert
Mfg CAD Models ASMCI-0603.stp
3D Drawings ASMCI-0603.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASMCI-0805
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 220nH
Tolerance ±30%
Current Rating 800mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 130 mOhm
Q @ Freq -
Frequency - Self Resonant 170MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10200 $408.00

Submit a request for quotation on quantities greater than those displayed.

15:19:23 9/21/2018