Add To Favorites
ASMCI-0805-4R7N-T 4.7µH Shielded Multilayer Inductor 180mA 300 mOhm 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10200 $408.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASMCI-0805-4R7N-T-ND
Copy   ASMCI-0805-4R7N-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMCI-0805-4R7N-T

Copy   ASMCI-0805-4R7N-T
Description FIXED IND 4.7UH 180MA 300 MOHM
Copy   FIXED IND 4.7UH 180MA 300 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 180mA 300 mOhm 0805 (2012 Metric)

Copy   4.7µH Shielded Multilayer Inductor 180mA 300 mOhm 0805 (2012 Metric)
Documents & Media
Datasheets ASMCI-0805
Environmental Information RoHS Cert
Mfg CAD Models ASMCI-0603.stp
3D Drawings ASMCI-0603.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASMCI-0805
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 180mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

08:14:01 1/21/2019