Add To Favorites
ASMCI-0603-4R7M-T 4.7µH Shielded Multilayer Inductor 100mA 600 mOhm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23000 $2.30
100 0.15810 $15.81
500 0.13512 $67.56
1,000 0.10350 $103.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12252-1-ND
Copy   535-12252-1-ND
Quantity Available 4,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMCI-0603-4R7M-T

Copy   ASMCI-0603-4R7M-T
Description FIXED IND 4.7UH 100MA 600 MOHM
Copy   FIXED IND 4.7UH 100MA 600 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 100mA 600 mOhm 0603 (1608 Metric)

Copy   4.7µH Shielded Multilayer Inductor 100mA 600 mOhm 0603 (1608 Metric)
Documents & Media
Datasheets ASMCI-0603
ASMCI-0603 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASMCI-0603.stp
3D Drawings ASMCI-0603.pdf
Online Catalog ASMCI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASMCI-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 100mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 600 mOhm
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12252-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12252-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08500
  • Digi-Reel® ? : 535-12252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,988 - Immediate
  • Unit Price: Digi-Reel®

15:14:00 1/23/2019