Add To Favorites
Product Overview
Digi-Key Part Number 535-12249-1-ND
Quantity Available 1,752
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMCI-0603-100M-T

Description FIXED IND 10UH 50MA 900 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 50mA 900 mOhm 0603 (1608 Metric)

Documents & Media
Datasheets ASMCI-0603
ASMCI-0603 Drawing
Mfg CAD Models ASMCI-0603.stp
3D Drawings ASMCI-0603.pdf
Online Catalog ASMCI Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASMCI-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 50mA
Shielding Shielded
DC Resistance (DCR) 900 mOhm
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12249-1

05:47:03 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23000 $2.30
100 0.15810 $15.81
500 0.13512 $67.56
1,000 0.10350 $103.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12249-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.08500
  • Digi-Reel® ? : 535-12249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback