Add To Favorites
ASG-P-V-B-155.520MHZ-T 155.52MHz VCXO LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number ASG-P-V-B-155.520MHZ-T-ND
Copy   ASG-P-V-B-155.520MHZ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASG-P-V-B-155.520MHZ-T

Copy   ASG-P-V-B-155.520MHZ-T
Description OSC VCXO 155.52MHZ LVPECL SMD
Copy   OSC VCXO 155.52MHZ LVPECL SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

155.52MHz VCXO LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   155.52MHz VCXO LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASG-P Series
ASG-P Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASG-P.stp
3D Drawings ASG-P.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASG-P
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 155.52MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±35ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.04625 $14,092.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 535-11888-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.98500

06:07:36 9/19/2018