Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ASG-P-V-A-212.500MHZ-T-ND
Quantity Available 0

Manufacturer Part Number


Description OSC VCXO 212.5MHZ LVPECL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

212.5MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets ASG-P Series
ASG-P Drawing
Mfg CAD Models ASG-P.stp
3D Drawings ASG-P.pdf
Product Attributes Select All
Manufacturer Abracon LLC
Series ASG-P
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 212.5MHz
Function Enable/Disable
Voltage - Supply 3.3V
Frequency Stability ±35ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) -
Additional Resources
Standard Package ? 2,000

14:37:06 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.04625 $14,092.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 535-11831-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15 - Immediate
  • Unit Price: $9.58000
Send Feedback