Add To Favorites
ASFLMPLV-100.000MHZ-LC-T 100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 535-12191-1-ND
Copy   535-12191-1-ND
Quantity Available 571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMPLV-100.000MHZ-LC-T

Copy   ASFLMPLV-100.000MHZ-LC-T
Description OSC MEMS 100.000MHZ LVDS SMD
Copy   OSC MEMS 100.000MHZ LVDS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFLMP Series Datasheet
AS Series MEMS Differential Output Flyer
ASFLMP Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASFLMP.stp
3D Drawings ASFLMP.pdf
Online Catalog Pure Silicon™ ASFLMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS-55150D-C1-R0 - Advanced Thermal Solutions Inc. | ATS1263-ND DigiKey Electronics
  • ATS-55150D-C1-R0
  • Advanced Thermal Solutions Inc.
  • HEAT SINK 15MM X 15MM X 9.5MM
  • Unit Price $5.39000
  • ATS1263-ND
Additional Resources
Standard Package ? 1
Other Names 535-12191-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.16800 $31.68
50 3.00960 $150.48
100 2.69280 $269.28
500 2.53440 $1,267.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12191-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.08800
  • Digi-Reel® ? : 535-12191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 571 - Immediate
  • Unit Price: Digi-Reel®

22:37:19 9/25/2018