Add To Favorites
ASFLMPHC-100.000MHZ-L-T 100MHz XO (Standard) HCSL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.70300 $47.03
50 4.45500 $222.75
100 4.08380 $408.38
500 3.89812 $1,949.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14447-1-ND
Copy   535-14447-1-ND
Quantity Available 7,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMPHC-100.000MHZ-L-T

Copy   ASFLMPHC-100.000MHZ-L-T
Description MEMS OSC XO 100.0000MHZ HCSL SMD
Copy   MEMS OSC XO 100.0000MHZ HCSL SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100MHz XO (Standard) HCSL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) HCSL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASFLMP Series Datasheet
AS Series MEMS Differential Output Flyer
ASFLMP Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFLMP.stp
3D Drawings ASFLMP.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCSL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 42mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14447-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14447-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $3.03750
  • Digi-Reel® ? : 535-14447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,936 - Immediate
  • Unit Price: Digi-Reel®

07:26:17 1/20/2019