Add To Favorites
ASFLMPC-20.000MHZ-Z-T 20MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.58700 $25.87
50 2.46400 $123.20
100 2.15600 $215.60
500 2.09440 $1,047.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9526-1-ND
Copy   535-9526-1-ND
Quantity Available 1,344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMPC-20.000MHZ-Z-T

Copy   ASFLMPC-20.000MHZ-Z-T
Description OSC MEMS 20.000MHZ CMOS SMD
Copy   OSC MEMS 20.000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   20MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASFLMP Series Datasheet
AS Series MEMS Differential Output Flyer
ASFLMP Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASFLMP.stp
3D Drawings ASFLMP.pdf
Online Catalog Pure Silicon™ ASFLMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-9526-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9526-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.62400
  • Digi-Reel® ? : 535-9526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,344 - Immediate
  • Unit Price: Digi-Reel®

04:51:35 10/23/2018