Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ASFLMPC-133.333MHZ-Z-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASFLMPC-133.333MHZ-Z-T

Description OSC MEMS 133.333MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

133.333MHz MEMS (Silicon) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets ASFLMP Series Datasheet
AS Series MEMS Differential Output Flyer
ASFLMP Drawing
Product Training Modules MEMSpeed Pro II
Mfg CAD Models ASFLMP.stp
3D Drawings ASFLMP.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 133.333MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Additional Resources
Standard Package ? 1,000

15:47:54 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50600 $2,506.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback