Add To Favorites
ASFLMPC-125.000MHZ-Z-T 125MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50600 $2,506.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASFLMPC-125.000MHZ-Z-T-ND
Copy   ASFLMPC-125.000MHZ-Z-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMPC-125.000MHZ-Z-T

Copy   ASFLMPC-125.000MHZ-Z-T
Description MEMS OSC XO 125.0000MHZ CMOS SMD
Copy   MEMS OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

125MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   125MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASFLMP Series Datasheet
AS Series MEMS Differential Output Flyer
ASFLMP Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFLMP.stp
3D Drawings ASFLMP.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

16:03:35 12/18/2018