Add To Favorites
Product Overview
Digi-Key Part Number 535-11067-1-ND
Copy   535-11067-1-ND
Quantity Available 2,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMB-50.000MHZ-XY-T

Copy   ASFLMB-50.000MHZ-XY-T
Description OSC MEMS 50.000MHZ CMOS SMD
Copy   OSC MEMS 50.000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   50MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASFLMB Series Datasheet
ASFLMB Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASFLMB.stp
EDA / CAD Models ASFLMB-50.000MHZ-XY-T by SnapEDA
3D Drawings ASFLMB.pdf
Online Catalog Pure Silicon™ ASFLMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV1117LV18DCYR - Texas Instruments | 296-28777-1-ND DigiKey Electronics
  • TLV1117LV18DCYR
  • Texas Instruments
  • IC REG LINEAR 1.8V 1A SOT223-4
  • Unit Price $0.68000
  • 296-28777-1-ND
  • ASEMDLV-LR - Abracon LLC | 535-9441-ND DigiKey Electronics
  • ASEMDLV-LR
  • Abracon LLC
  • OSC MEMS CONFIGURABLE OUTPUT
  • Unit Price $10.00000
  • 535-9441-ND
  • ADG508AKRZ-REEL - Analog Devices Inc. | ADG508AKRZ-REELCT-ND DigiKey Electronics
  • ADG508AKRZ-REEL
  • Analog Devices Inc.
  • IC MULTIPLEXER 8X1 16SOIC
  • Unit Price $7.08000
  • ADG508AKRZ-REELCT-ND
  • AT24HC02C-XHM-T - Microchip Technology | AT24HC02C-XHM-TCT-ND DigiKey Electronics
  • AT24HC02C-XHM-T
  • Microchip Technology
  • IC EEPROM 2K I2C 1MHZ 8TSSOP
  • Unit Price $0.25000
  • AT24HC02C-XHM-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 535-11067-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 3.02600 $30.26
50 2.88200 $144.10
100 2.52180 $252.18
500 2.44970 $1,224.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11067-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.89950
  • Digi-Reel® ? : 535-11067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,870 - Immediate
  • Unit Price: Digi-Reel®

03:08:18 9/21/2018