Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.52000 $35.20
50 3.34400 $167.20
100 2.99200 $299.20
500 2.81600 $1,408.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11020-1-ND
Copy   535-11020-1-ND
Quantity Available 223
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMB-150.000MHZ-XY-T

Copy   ASFLMB-150.000MHZ-XY-T
Description MEMS OSC XO 150.0000MHZ LVCMOS
Copy   MEMS OSC XO 150.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   150MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASFLMB Series Datasheet
ASFLMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFLMB.stp
3D Drawings ASFLMB.pdf
Online Catalog Pure Silicon™ ASFLMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 150MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VAOL-S4SB4 - Visual Communications Company - VCC | VAOL-S4SB4CT-ND DigiKey Electronics
  • VAOL-S4SB4
  • Visual Communications Company - VCC
  • LED BLUE CLEAR 0402 SMD
  • Unit Price $0.62000
  • VAOL-S4SB4CT-ND
  • FT2232HQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1025-1-ND DigiKey Electronics
  • FT2232HQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS DUAL UART/FIFO 64-QFN
  • Unit Price $6.71000
  • 768-1025-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-11020-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11020-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.24000
  • Digi-Reel® ? : 535-11020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 223 - Immediate
  • Unit Price: Digi-Reel®

16:19:21 12/16/2018