Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 3.12400 $31.24
50 2.96780 $148.39
100 2.65540 $265.54
500 2.49920 $1,249.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11043-1-ND
Copy   535-11043-1-ND
Quantity Available 900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMB-125.000MHZ-XY-T

Copy   ASFLMB-125.000MHZ-XY-T
Description MEMS OSC XO 125.0000MHZ LVCMOS
Copy   MEMS OSC XO 125.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

125MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   125MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASFLMB Series Datasheet
ASFLMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFLMB.stp
3D Drawings ASFLMB.pdf
Online Catalog Pure Silicon™ ASFLMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11043-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11043-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.05900
  • Digi-Reel® ? : 535-11043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: Digi-Reel®

06:17:05 12/19/2018