Add To Favorites
ASEMPLV-100.000MHZ-LR-T 100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.55600 $45.56
50 4.31640 $215.82
100 3.95670 $395.67
500 3.77686 $1,888.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9456-1-ND
Copy   535-9456-1-ND
Quantity Available 4,684
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEMPLV-100.000MHZ-LR-T

Copy   ASEMPLV-100.000MHZ-LR-T
Description MEMS OSC XO 100.0000MHZ LVDS SMD
Copy   MEMS OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASEMP Series
AS Series MEMS Differential Output Flyer
ASEMP Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASEMP.stp
HTML Datasheet ASEMP Series
3D Drawings ASEMP.pdf
Online Catalog Pure Silicon™ ASEMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS51200DRCT - Texas Instruments | 296-23830-1-ND DigiKey Electronics
  • TPS51200DRCT
  • Texas Instruments
  • IC SINK/SOURCE DDR REG 10-SON
  • Unit Price $1.00000
  • 296-23830-1-ND
  • ASP-134486-01 - Samtec Inc. | SAM8728CT-ND DigiKey Electronics
  • ASP-134486-01
  • Samtec Inc.
  • CONN RCPT 400POS SMD VITA 57.1
  • Unit Price $30.16000
  • SAM8728CT-ND
  • NFM18PC225B1A3D - Murata Electronics North America | 490-6972-1-ND DigiKey Electronics
  • NFM18PC225B1A3D
  • Murata Electronics North America
  • CAP FEEDTHRU 2.2UF 20% 10V 0603
  • Unit Price $0.30000
  • 490-6972-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-9456-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9456-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.94300
  • Digi-Reel® ? : 535-9456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,684 - Immediate
  • Unit Price: Digi-Reel®

12:33:43 1/16/2019